
* Images are for reference only
275V/334
Extended
- Manufacturer
- HYDZ
- MFR.Part #
- 275V/334
- JLCPCB Part #
- C17701113
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+100℃ 275V 330nF ±10% Plugin,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.1235
50+
$0.0976
200+
$0.0846
500+
$0.0750
2500+
$0.0672
5000+
$0.0634
Welcome back, may I help you?