
* Images are for reference only
C232J474J9SC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C232J474J9SC000
- JLCPCB Part #
- C7422477
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+125℃ 470nF 630V Polyester ±5% Plugin,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.3821
50+
$0.3027
200+
$0.2686
400+
$0.2262
2400+
$0.2073
5000+
$0.1961
Related Products
Welcome back, may I help you?