
* Images are for reference only
HY129-5.08-3P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- HY129-5.08-3P
- JLCPCB Part #
- C49118134
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+110℃ 0.2~2.5 1 1x3P 20A 3 300V 3P 5.08mm M3 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.3491
50+
$0.2762
150+
$0.2449
500+
$0.2059
2500+
$0.1886
5000+
$0.1781
Welcome back, may I help you?