
* Images are for reference only
SH1.0-4P-1-100(3)-28A-UL1571
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- SH1.0-4P-1-100(3)-28A-UL1571
- JLCPCB Part #
- C54529089
- Package
- P=1mm
- Description
- P=1mm Dupont wire / terminal block wire / electronic wire ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.0815
50+
$0.0796
150+
$0.0784
500+
$0.0773
Related Products
Welcome back, may I help you?