
* Images are for reference only
WNSC101200Q-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- WNSC101200Q-HXY
- JLCPCB Part #
- C51896387
- Package
- TO-220C-2L
- Description
- -55℃~+175℃ 1 Independent 1.2kV 1.39V@10A 120A 33A 50uA@1200V TO-220C-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$5.4882
10+
$4.7098
50+
$4.2462
100+
$3.7778
500+
$3.5630
1000+
$3.4645
Related Products
Welcome back, may I help you?