
* Images are for reference only
STSP84028UL65-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- STSP84028UL65-HXY
- JLCPCB Part #
- C42416638
- Package
- SOP-8
- Description
- 16V 1pF 1uA 2.8V 3V 550W@8/20us ESD Four channels IEC 61000-4-2、IEC 61000-4-5 SOP-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.8158
10+
$0.6619
30+
$0.5850
100+
$0.5081
500+
$0.4632
1000+
$0.4392
Related Products
Welcome back, may I help you?