
* Images are for reference only
RB168MM100TR-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- RB168MM100TR-HXY
- JLCPCB Part #
- C52754450
- Package
- SOD-123FL
- Description
- -65℃~+175℃ 1 Independent 100V 1A 40uA@100V 50A 840mV@2A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 188
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 188
In-stock Item Pricing
Qty Unit Price
1+
$0.0999
50+
$0.0795
150+
$0.0695
500+
$0.0617
3000+
$0.0558
6000+
$0.0527
Related Products
Welcome back, may I help you?