
* Images are for reference only
PMEG100T30ELRX-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- PMEG100T30ELRX-HXY
- JLCPCB Part #
- C52754498
- Package
- SOD-123FL
- Description
- -65℃~+150℃ 1 Independent 100V 20uA 3A 80A 850mV@3A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.1441
50+
$0.1147
150+
$0.1001
500+
$0.0891
3000+
$0.0803
6000+
$0.0758
Related Products
Welcome back, may I help you?