
* Images are for reference only
STD11N65M5-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- STD11N65M5-HXY
- JLCPCB Part #
- C52145211
- Package
- TO-252-2L
- Description
- -55℃~+175℃ 176pF 17pF 2pF 41W 4V 6.8A 610mΩ 8.5nC TO-252-2L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.8775
10+
$0.7117
30+
$0.6279
100+
$0.5442
500+
$0.4959
1000+
$0.4702