
* Images are for reference only
US1MW
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- US1MW
- JLCPCB Part #
- C50177022
- Package
- SOD-123FL
- Description
- -65℃~+150℃ 1 Independent 1.7V@1A 1A 1kV 30A 5uA SOD-123FL Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.0135
500+
$0.0111
3000+
$0.0098
6000+
$0.0090
24000+
$0.0084
51000+
$0.0080
Related Products