
* Images are for reference only
IPL65R190E6AUMA1-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- IPL65R190E6AUMA1-HXY
- JLCPCB Part #
- C53133727
- Package
- DFN-5B(8x8)
- Description
- -55℃~+175℃ 133W 17.6nC 240mΩ 25A 3.5pF 34pF 361pF 3V 800V DFN-5B(8x8) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$1.5478
10+
$1.2756
30+
$1.1258
100+
$0.9567
500+
$0.8826
1000+
$0.8488
Welcome back, may I help you?