
* Images are for reference only
STL45N65M5-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- STL45N65M5-HXY
- JLCPCB Part #
- C53133910
- Package
- DFN-5B(8x8)
- Description
- -55℃~+175℃ 105mΩ 142W 2.3V 32nC 37A 4.9pF 60pF 650V 721pF DFN-5B(8x8) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3831
10+
$2.0225
30+
$1.7982
100+
$1.5674
500+
$1.4632
1000+
$1.4184
Welcome back, may I help you?