This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HSMBJ150AE35B

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HSMBJ150AE35B
JLCPCB Part #
C42401945
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 150V 185V 1uA 2.5A 243V 800W TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 24

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 24

In-stock Item Pricing

Qty Unit Price
1+ $0.1149
50+ $0.0915
150+ $0.0798
500+ $0.0711
3000+ $0.0640
6000+ $0.0605

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons