
* Images are for reference only
2P4M
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 2P4M
- JLCPCB Part #
- C50313795
- Package
- TO-92
- Description
- 1.6V 20A@50Hz 2A 3mA 600V 800mV 90uA TO-92 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 279
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 279
In-stock Item Pricing
Qty Unit Price
1+
$0.1042
50+
$0.0880
150+
$0.0799
1000+
$0.0738
2000+
$0.0690
5000+
$0.0665
Related Products