
* Images are for reference only
HRLSD32A051C
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HRLSD32A051C
- JLCPCB Part #
- C22439799
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 10uA 17A 18V 350W@8/20us 5V 6V 90pF Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0345
200+
$0.0269
600+
$0.0227
3000+
$0.0201
9000+
$0.0178
21000+
$0.0167
Related Products
Welcome back, may I help you?