This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HC3D10065H

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HC3D10065H
JLCPCB Part #
C45896877
Package
TO-247-2L
Description
-55℃~+175℃ 1.5V@10A 50uA@650V 650V 80A TO-247-2L SiC Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6152
10+ $1.3727
30+ $1.2218
90+ $1.0661
510+ $0.9971
990+ $0.9666

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons