
* Images are for reference only
HCUZ24V,H3F
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HCUZ24V,H3F
- JLCPCB Part #
- C22440126
- Package
- SOD-323
- Description
- 1 1uA 24V 25pF 26V 50V 9A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 217
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0522
100+
$0.0413
300+
$0.0359
3000+
$0.0318
6000+
$0.0285
9000+
$0.0269
Related Products
Welcome back, may I help you?