
* Images are for reference only
HGBLC05CI-LF-T7
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HGBLC05CI-LF-T7
- JLCPCB Part #
- C22439730
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 100W@8/20us 100nA 1pF 25V 4A 5V 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
100+
$0.0374
300+
$0.0324
3000+
$0.0287
6000+
$0.0258
9000+
$0.0242
Related Products
Welcome back, may I help you?