
* Images are for reference only
SCS308AHGC9-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SCS308AHGC9-HXY
- JLCPCB Part #
- C52194979
- Package
- TO-220C-2L
- Description
- -55℃~+175℃ 1 Independent 1.38V@8A 28A 50uA@650V 650V 88A TO-220C-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$2.2642
10+
$1.9249
50+
$1.7126
100+
$1.4956
500+
$1.3975
1000+
$1.3540
Related Products