
* Images are for reference only
HT1622
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HT1622
- JLCPCB Part #
- C48952248
- Package
- LQFP-64(7x7)
- Description
- -25℃~+75℃ 1/4 1/8 1uA 2.7V~5.2V 3-Wire Serial Interface 32 Segment 32kHz 32x8 bit 80uA LQFP-64(7x7) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.0901
10+
$0.8830
30+
$0.7803
250+
$0.6775
500+
$0.6165
1000+
$0.5844
Related Products
Welcome back, may I help you?