This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HESDNC12VU1CL-A

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HESDNC12VU1CL-A
JLCPCB Part #
C3033486
Package
SOD-523
Description
-40℃~+125℃ 1 12V 13.5V 1uA 200W@8/20us 22V 34pF 8A ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 498

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0231
200+ $0.0180
600+ $0.0150
3000+ $0.0126
9000+ $0.0111
21000+ $0.0103

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons