
* Images are for reference only
HACPDQC5V0UESPC-HF
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HACPDQC5V0UESPC-HF
- JLCPCB Part #
- C22440154
- Package
- SOD-923
- Description
- 0.35pF 1 15V 1uA 4A 5.4V 5V 60W@8/20us ESD IEC 61000-4-2 Unidirectional SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 234
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0394
100+
$0.0384
300+
$0.0377
1000+
$0.0371
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?