
* Images are for reference only
HCPDZC5V0SPC-HF
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HCPDZC5V0SPC-HF
- JLCPCB Part #
- C25503840
- Package
- DFN0603-2L
- Description
- -40℃~+125℃ 0.25pF 1 1uA 25V 3A 5V 6V 75W@8/20us Bidirectional ESD IEC 61000-4-2 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0387
200+
$0.0302
600+
$0.0253
2000+
$0.0226
12000+
$0.0200
24000+
$0.0187
Related Products
Welcome back, may I help you?