
* Images are for reference only
STL13N65M2-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- STL13N65M2-HXY
- JLCPCB Part #
- C53134019
- Package
- DFN-8L(5x6)
- Description
- -55℃~+175℃ 11.6nC 13A 184pF 2.7V 22pF 3.2pF 650V 71W DFN-8L(5x6) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.3058
10+
$1.0852
30+
$0.9644
100+
$0.8276
500+
$0.7680
1000+
$0.7406