
* Images are for reference only
HCEST23NC12VU
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HCEST23NC12VU
- JLCPCB Part #
- C22440124
- Package
- SOT-23
- Description
- -40℃~+125℃ 12V 13.3V 1uA 2 22A 25V 550W@8/20us 80pF Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0872
50+
$0.0694
150+
$0.0605
500+
$0.0539
3000+
$0.0486
6000+
$0.0460
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?