
* Images are for reference only
ZM4735A-GS08-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- ZM4735A-GS08-HXY
- JLCPCB Part #
- C50177007
- Package
- LL-41
- Description
- 1 Independent 1W 1uA@3V 2Ω 5.58V~6.82V 6.2V 700Ω ±10% LL-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 244
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 244
In-stock Item Pricing
Qty Unit Price
1+
$0.2108
50+
$0.1670
150+
$0.1483
500+
$0.1248
2500+
$0.1144
5000+
$0.1081
Related Products