CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. HCG65200DAA
HCG65200DAA - 1
HCG65200DAA - 2
HCG65200DAA - 3
Extended1/3
* Images are for reference only

HCG65200DAA

Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HCG65200DAA
JLCPCB Part #
C22396442
Package
DFN-8(8x8)
Description
-55℃~+150℃ 0.4pF 1.6V 10A 160mΩ 2.3nC 27pF 650V 75W 83pF E-mode DFN-8(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerHXY MOSFET
PackageDFN-8(8x8)
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance83pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.6V
TechnologyE-mode
Gate Charge(Qg)2.3nC
Reverse Transfer Capacitance (Crss)0.4pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage650V
Output Capacitance(Coss)27pF
Pd - Power Dissipation75W
RDS(on)160mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. HCG65200DAA
HCG65200DAA

* Images are for reference only

HCG65200DAA

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HCG65200DAA
JLCPCB Part #
C22396442
Package
DFN-8(8x8)
Description
-55℃~+150℃ 0.4pF 1.6V 10A 160mΩ 2.3nC 27pF 650V 75W 83pF E-mode DFN-8(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCG65200DAA

* Images are for reference only

HCG65200DAA

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HCG65200DAA
JLCPCB Part #
C22396442
Package
DFN-8(8x8)
Description
-55℃~+150℃ 0.4pF 1.6V 10A 160mΩ 2.3nC 27pF 650V 75W 83pF E-mode DFN-8(8x8) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCG65200DAA Specifications

HCG65200DAA technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerHXY MOSFET
PackageDFN-8(8x8)
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance83pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.6V
TechnologyE-mode
Gate Charge(Qg)2.3nC
Reverse Transfer Capacitance (Crss)0.4pF
Current - Continuous Drain(Id)10A
Drain to Source Voltage650V
Output Capacitance(Coss)27pF
Pd - Power Dissipation75W
RDS(on)160mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCG65200DAA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HCG65200DAA Documents

HCG65200DAA datasheets or manufacturer documentation.

Datasheet: HCG65200DAA Datasheet (PDF)

HCG65200DAA Schematic Symbol & PCB Footprint

The HCG65200DAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.