
* Images are for reference only
STPSC4G065UFY-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- STPSC4G065UFY-HXY
- JLCPCB Part #
- C52145209
- Package
- SMBF
- Description
- -55℃~+175℃ 1 Independent 1.3V@4A 36A 50uA@650V 650V 8A SMBF SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$1.2000
10+
$0.9976
30+
$0.8868
100+
$0.7615
500+
$0.7053
1000+
$0.6796
Related Products