
* Images are for reference only
HAQ24CANFD-02HTG
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HAQ24CANFD-02HTG
- JLCPCB Part #
- C22440052
- Package
- SOT-23
- Description
- -55℃~+125℃ 1 10pF 160W@8/20us 24V 33V 40V 4A@8/20us 500nA Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.0899
50+
$0.0711
150+
$0.0617
500+
$0.0547
3000+
$0.0490
6000+
$0.0461
Related Products
Welcome back, may I help you?