This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SS5200C

Extended
Manufacturer
HXY MOSFET
MFR.Part #
SS5200C
JLCPCB Part #
C41424800
Package
SMC
Description
-65℃~+175℃ 1 Independent 200V 20nA 5A 920mV@5A SMC Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 58

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 53

In-stock Item Pricing

Qty Unit Price
1+ $0.0440
50+ $0.0431
150+ $0.0424
500+ $0.0418

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons