
* Images are for reference only
HAOZ8231ADI-12
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HAOZ8231ADI-12
- JLCPCB Part #
- C22439828
- Package
- DFN1006-2L
- Description
- -55℃~+150℃ 1 10pF 12V 13.3V 150W@8/20us 200nA 26V 5A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 166
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0685
100+
$0.0542
300+
$0.0469
1000+
$0.0416
5000+
$0.0373
10000+
$0.0352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?