
* Images are for reference only
HESDNC5VB1GF-A
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HESDNC5VB1GF-A
- JLCPCB Part #
- C3033477
- Package
- DFN0603-2L
- Description
- -40℃~+125℃ 1 15pF 5.6V 500nA 5V 80W@8/20us 8A 9V Bidirectional ESD IEC 61000-4-2 DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 425
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0270
200+
$0.0211
600+
$0.0177
2000+
$0.0156
15000+
$0.0131
30000+
$0.0122
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?