
* Images are for reference only
SS36FA-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SS36FA-HXY
- JLCPCB Part #
- C52754511
- Package
- SOD-123FL
- Description
- -65℃~+150℃ 1 Independent 100uA 3A 60V 700mV@3A 80A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.2650
50+
$0.2099
150+
$0.1863
500+
$0.1569
3000+
$0.1437
6000+
$0.1358
Related Products
Welcome back, may I help you?