This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

H1SMA48CAT3

Extended
Manufacturer
HXY MOSFET
MFR.Part #
H1SMA48CAT3
JLCPCB Part #
C42402021
Package
SMA(DO-214AC)
Description
-65℃~+150℃ 1uA 400W 48V 5.2A 58.9V 77.4V Bidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $0.1706
50+ $0.1351
150+ $0.1199
500+ $0.1011
2500+ $0.0925
5000+ $0.0875

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons