
* Images are for reference only
FL06100G-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- FL06100G-HXY
- JLCPCB Part #
- C53134145
- Package
- DFN-5B(8x8)
- Description
- -55℃~+175℃ 185W 2.7V 35.8nC 37A 55pF 650V 767pF 7pF DFN-5B(8x8) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.8661
10+
$4.1751
30+
$3.7643
100+
$3.3488
500+
$3.1587
1000+
$3.0717
Welcome back, may I help you?