
* Images are for reference only
HSCS220KGC17
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSCS220KGC17
- JLCPCB Part #
- C42389207
- Package
- TO-220H-2L
- Description
- -55℃~+175℃ 1 Independent 1.2kV 1.8V@20A 130A 200uA@1200V 54.5A TO-220H-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.7212
10+
$2.3070
50+
$2.0260
100+
$1.7595
500+
$1.6391
1000+
$1.5878
Related Products
Welcome back, may I help you?