
* Images are for reference only
BCW31-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- BCW31-HXY
- JLCPCB Part #
- C46682418
- Package
- SOT-23
- Description
- 1 NPN 100nA 200mA 200mW 300MHz 300mV@50mA,5mA 40V 6V Independent SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.0372
200+
$0.0293
600+
$0.0248
3000+
$0.0222
9000+
$0.0198
21000+
$0.0185
Related Products
Welcome back, may I help you?