
* Images are for reference only
SS54F
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SS54F
- JLCPCB Part #
- C5199116
- Package
- SMAF
- Description
- -55℃~+150℃ 150A 40V 500uA 550mV@5A 5A Independent SMAF Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 279
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0402
100+
$0.0322
300+
$0.0281
3000+
$0.0230
6000+
$0.0208
9000+
$0.0195
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?