
* Images are for reference only
HX-0.8-2PLT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-0.8-2PLT
- JLCPCB Part #
- C48641763
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1x2P 2 2P 30V 500mA Beige Copper alloy LCP SU Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1164
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1164
In-stock Item Pricing
Qty Unit Price
1+
$0.1004
50+
$0.0799
150+
$0.0696
500+
$0.0618
2500+
$0.0557
5000+
$0.0526
Related Products
Welcome back, may I help you?