
* Images are for reference only
HX PM2.0-1x8P WT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM2.0-1x8P WT
- JLCPCB Part #
- C46061758
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.5A 1x8P 2.8mm 2mm 500V 6.35mm 8P Brass Gold Square Hole Surface Mount, Right Angle Top SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1150
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1147
In-stock Item Pricing
Qty Unit Price
1+
$0.2660
50+
$0.2104
300+
$0.1865
600+
$0.1568
2400+
$0.1437
5100+
$0.1357
Related Products
Welcome back, may I help you?