
* Images are for reference only
HX PZ-1.27-02-02-S-PB1.5
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ-1.27-02-02-S-PB1.5
- JLCPCB Part #
- C42391513
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2x2P 4P 4mm 500V Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 308
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 305
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
100+
$0.0346
300+
$0.0301
2000+
$0.0267
4000+
$0.0242
10000+
$0.0229
Welcome back, may I help you?