
* Images are for reference only
HX PM1.27-2x2P ZC
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM1.27-2x2P ZC
- JLCPCB Part #
- C22465714
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2.4mm 2x2P 4.3mm 4P 500V Gold Phosphor bronze Square Hole Through Hole Top Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1995
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1979
In-stock Item Pricing
Qty Unit Price
1+
$0.1300
50+
$0.1023
150+
$0.0885
500+
$0.0782
2000+
$0.0699
4000+
$0.0657
Related Products