This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HRC0805F1302FNTN

Extended
Manufacturer
HWA CHN
MFR.Part #
HRC0805F1302FNTN
JLCPCB Part #
C54921104
Package
0805
Description
-55℃~+155℃ 125mW 13kΩ 150V Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9800

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 9800

In-stock Item Pricing

Qty Unit Price
1+ $0.0019
1000+ $0.0014
5000+ $0.0012
10000+ $0.0011
50000+ $0.0010
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons