
* Images are for reference only
HVS-2835FPYA
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HVS-2835FPYA
- JLCPCB Part #
- C5246339
- Package
- SMD2835-2P
- Description
- -40℃~+110℃ 120° 2.2V 2.8cd 60mA 633nm 645nm Discrete Diode Red Water Clear SMD2835-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3452
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3253
In-stock Item Pricing
Qty Unit Price
1+
$0.1513
50+
$0.1180
150+
$0.1036
500+
$0.0859
2500+
$0.0780
4000+
$0.0732
Related Products
Welcome back, may I help you?