
* Images are for reference only
HVLR5208J500KK9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR5208J500KK9
- JLCPCB Part #
- C19681974
- Package
- 插件,D9.5xL52mm
- Description
- -55℃~+175℃ 15kV 500kΩ 5W Thick Film Resistor ±100ppm/℃ ±5% 插件,D9.5xL52mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$8.3824
10+
$7.2373
40+
$6.5405
100+
$5.9550
Related Products
Welcome back, may I help you?