This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HV1V277M1010PZ

Extended
Manufacturer
Honor Elec
MFR.Part #
HV1V277M1010PZ
JLCPCB Part #
C5246557
Package
SMD,D10xL10mm
Description
-55℃~+105℃ 10mm 10mm 2000hrs 270uF 35V 4.5mm ±20% SMD,D10xL10mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 583

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 474

In-stock Item Pricing

Qty Unit Price
1+ $0.3346
50+ $0.2626
150+ $0.2317
500+ $0.1847
2500+ $0.1675
5000+ $0.1573

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons