
* Images are for reference only
HESD5Z12VC
Extended
- Manufacturer
- HUXN
- MFR.Part #
- HESD5Z12VC
- JLCPCB Part #
- C49435640
- Package
- SOD-523
- Description
- 12V 13.3V 150W@8/20us 19V、25V 1uA 8pF ESD IEC 61000-4-2 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0242
200+
$0.0191
600+
$0.0161
3000+
$0.0144
9000+
$0.0129
21000+
$0.0121
Related Products
Welcome back, may I help you?