* Images are for reference only
6805.19.A
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 6805.19.A
- JLCPCB Part #
- C17438204
- Package
- SMA
- Description
- 50Ω 5dB 2W 0Hz~18GHz SMA RF Attenuators ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
6805.19.A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 6805.19.A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
6805.19.A symbol, PCB footprint from the free EasyEDA PCB design tool.
6805.19.A datasheets or manufacturer documentation.
Datasheet: 6805.19.A Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing