* Images are for reference only
5504.17.0009
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 5504.17.0009
- JLCPCB Part #
- C17238012
- Package
- -
- Description
- 2GHz~6GHz 3.2dB - RF Power Splitters / Combiners ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
5504.17.0009 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5504.17.0009 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
5504.17.0009 symbol, PCB footprint from the free EasyEDA PCB design tool.
5504.17.0009 datasheets or manufacturer documentation.
Datasheet: 5504.17.0009 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing