* Images are for reference only
5501.17.0027
- Manufacturer
- HUBER+SUHNER
- MFR.Part #
- 5501.17.0027
- JLCPCB Part #
- C17560166
- Package
- -
- Description
- 380MHz~2.7GHz 0.8dB - RF Power Splitters / Combiners ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
5501.17.0027 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5501.17.0027 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
5501.17.0027 symbol, PCB footprint from the free EasyEDA PCB design tool.
5501.17.0027 datasheets or manufacturer documentation.
Datasheet: 5501.17.0027 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing